MikroElektronika MIKROE-3378 Whip GSM & GPRS Antenna
- RS Stock No.:
- 188-4820
- Mfr. Part No.:
- MIKROE-3378
- Manufacturer:
- MikroElektronika
View all GSM & GPRS Antennas
357 In stock for delivery within 2 working days
Price Each
€7.62
(exc. VAT)
€9.37
(inc. VAT)
units | Per unit |
1 - 4 | €7.62 |
5 - 9 | €7.53 |
10 + | €7.48 |
- RS Stock No.:
- 188-4820
- Mfr. Part No.:
- MIKROE-3378
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
This straight GSM/GPRS Magnetic Antenna is an excellent choice for GSM/GPRS click boards from our offer. The antenna has a magnetic base so it can be attached to any metal surface. It is equipped with 2m of cable, with an SMA connector on its end, allowing it to be connected to the Click board™ or the female SMA module connector. With 2m of cable, it offers a great freedom in placing the antenna.
Specifications
Attribute | Value |
Antenna Physical Form | Whip |
Frequency Range | 1710 → 1890 MHz, 1710 → 1990 MHz, 824 → 894 MHz, 890 → 960 MHz |
Antenna Mounting Type | Magnetic |
Gain | 3.5dBi |