Hairtite Blue Disposable Hair Net for Food Industry Use, One-Size, Hair Net Type, Metal Detectable
- RS Stock No.:
- 236-1658
- Mfr. Part No.:
- H0531
- Manufacturer:
- Hairtite

1 / 1
Subtotal (1 pack of 144 units)**
€15.72
(exc. VAT)
€19.34
(inc. VAT)
67 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €15.72 | €0.109 |
**price indicative
- RS Stock No.:
- 236-1658
- Mfr. Part No.:
- H0531
- Manufacturer:
- Hairtite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hairtite | |
Type | Hair Net | |
Colour | Blue | |
Reusable/Disposable | Disposable | |
Metal Detectable | Yes | |
Application | Food Industry | |
Material | Polypropylene | |
Size | One Size | |
Cleanroom | No | |
Select all | ||
---|---|---|
Brand Hairtite | ||
Type Hair Net | ||
Colour Blue | ||
Reusable/Disposable Disposable | ||
Metal Detectable Yes | ||
Application Food Industry | ||
Material Polypropylene | ||
Size One Size | ||
Cleanroom No | ||
Related links
- Hairtite Blue Disposable Hair Net for Food Industry Use Hair Net...
- Hairtite Red Disposable Hair Net for Food Industry Use Hair Net...
- Hairtite Blue Disposable Hair Net for Food Industry Use Hair Net...
- Hairtite Red Disposable Hair Net for Food Industry Use Hair Net...
- Hairtite Blue Disposable Hair Net for Food Industry Use Hair Net...
- Reldeen Blue Disposable Hair Net for Food Industry Use Hair Net...
- Hairtite Blue Disposable Beard Mask for Food Industry Use Beard...
- Hairtite Blue Disposable Hair Net for Food Industry Use 144 per Package