Aburnet Blue for Food and Industrial Applications Use Disposable Beard Mask Viscose
- RS Stock No.:
- 246-7808
- Mfr. Part No.:
- B1597P
- Manufacturer:
- Aburnet
Subtotal (1 pack of 50 units)*
€9.32
(exc. VAT)
€11.46
(inc. VAT)
In Stock
- 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.32 | €0.186 |
*price indicative
- RS Stock No.:
- 246-7808
- Mfr. Part No.:
- B1597P
- Manufacturer:
- Aburnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aburnet | |
| Sub Type | Hair Net | |
| Product Type | Beard Mask | |
| Colour | Blue | |
| Reusable/Disposable | Disposable | |
| Metal Detectable | No | |
| Application | Food and Industrial Applications | |
| Material | Viscose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aburnet | ||
Sub Type Hair Net | ||
Product Type Beard Mask | ||
Colour Blue | ||
Reusable/Disposable Disposable | ||
Metal Detectable No | ||
Application Food and Industrial Applications | ||
Material Viscose | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Aburnet has an elastic rubber band that is covered by nylon, they are cool and comfortable for the wearer and they are metal free avoiding metallic contamination. It is made from polypropylene 56 decitex.
Material is viscose
Fitting type is beam
Available with knotted ends
Diamond size is 7 mm dyed / 7.7mm undyed
Related links
- Hairtite Blue for Food and Industrial Applications Use Disposable Beard Mask Polypropylene, XL
- Hairtite White for Food and Industrial Applications Use Disposable Beard Mask Polypropylene, XL
- Hairtite Red for Food and Industrial Applications Use Disposable Beard Mask Polypropylene, One-Size
- Reldeen Red for Food and Industrial Applications Use Disposable Beard Mask Polypropylene 100 Per Pack per
- Hairtite Blue for Food and Industrial Applications Use Disposable Beard Mask Polypropylene 25 Per Pack per Package
- Hairtite Blue for Food and Industrial Applications Use Disposable Beard Mask Polypropylene 20 Per Pack per
- RS PRO Red for Food and Industrial Applications Use Disposable Beard Snood Polypropylene 100 per Package
- RS PRO Green for Food and Industrial Applications Use Disposable Beard Snood Polypropylene 100 per Package
