PIHER SENSORS AND CONTROLS S.S.A Flange Mount Hall Effect Sensor, 24 V dc, Barrel Body, 24V
- RS Stock No.:
- 100-314
- Mfr. Part No.:
- SSH-G01-002-AB
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 box of 10 units)*
€566.50
(exc. VAT)
€696.80
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €566.50 | €56.65 |
*price indicative
- RS Stock No.:
- 100-314
- Mfr. Part No.:
- SSH-G01-002-AB
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Body Style | Barrel | |
| Mounting Style | Flange Mount | |
| Supply Voltage | 24 V dc | |
| Maximum DC Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Body Style Barrel | ||
Mounting Style Flange Mount | ||
Supply Voltage 24 V dc | ||
Maximum DC Voltage 24V | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Hall-Effect Gear Tooth Speed and Direction Sensor are designed to precisely calculate speed and direction of ferrous gears in demanding environments such as vehicle transmissions. The hall-effect sensor measures the variation in flux found in the airgap between the magnet and the passing teeth.
Speed and direction feedback
Resistant to moist and high vibration environments
ESD protection
Easily customizeable cable or connector interface
Fast and near zero speed sensing capable
Resistant to moist and high vibration environments
ESD protection
Easily customizeable cable or connector interface
Fast and near zero speed sensing capable
Related links
- PIHER SENSORS AND CONTROLS S.S.A Flange Mount Hall Effect Sensor Barrel Body, 24V
- Hall-Effect Speed and Direction Sensor
- ZF Panel Mount Hall Effect Sensor 4.5 → 24 V dc 24V
- RS PRO Panel Mount Hall Effect Sensor Barrel Body, 40V
- Honeywell Flange Mount Hall Effect Sensor 4 → 24 V, Barrel Body
- Assemtech Hall Effect Sensor 10 → 20 V dc, Barrel Body
- Baumer Panel Hall Effect Sensor 28 V dc 28V
- ZF Panel Mount Hall Effect Sensor 5 → 24 V dc 30V