Variohm Group Bolt Hall Effect Sensor, Analogue Output, 5 V, Circular Body, 5V

Subtotal (1 unit)*

€115.79

(exc. VAT)

€142.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.79

*price indicative

RS Stock No.:
315-246
Mfr. Part No.:
Euro-MXPK-A-111-1521-060-1-7-50
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Output Type

Analogue

Body Style

Circular

Mounting Style

Bolt

Supply Voltage

5 V

Maximum DC Voltage

5V

COO (Country of Origin):
GB
The Variohm Group Micro Puck Sensor boasts the same features in a 30 mm outer diameter package. With programmable angle selection and redundant output, this extremely compact and fully contactless Hall Effect Sensor features IP68 sealing and will suit arduous, high-duty cycle position feedback applications in all industries.

Programmable angles from 30 degrees up to 360 degrees
Puck and Magnet design
Hall Effect non contacting technology
Has Long life and is extremely robust

Related links