Variohm Group Panel Mount Hall Effect Sensor, Analogue Output, 5 V, Circular Body, 5V
- RS Stock No.:
- 315-118
- Mfr. Part No.:
- Euro-XPD-2832-809-214-911-00
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€188.87
(exc. VAT)
€232.31
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.87 |
*price indicative
- RS Stock No.:
- 315-118
- Mfr. Part No.:
- Euro-XPD-2832-809-214-911-00
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Output Type | Analogue | |
| Body Style | Circular | |
| Mounting Style | Panel Mount | |
| Supply Voltage | 5 V | |
| Maximum DC Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Output Type Analogue | ||
Body Style Circular | ||
Mounting Style Panel Mount | ||
Supply Voltage 5 V | ||
Maximum DC Voltage 5V | ||
- COO (Country of Origin):
- GB
The Variohm Group Hall Effect Sensor features programmable angle selection and redundant output, offering a compact, contactless design with IP68 sealing. Ideal for high-duty cycle position feedback applications, it is especially suited for demanding motorsport environments.
Long life
IP68 protection
Selectable mounting options
Redundant output
IP68 protection
Selectable mounting options
Redundant output
Related links
- Variohm Group Panel Mount Hall Effect Sensor 5 V 5V
- Variohm Group Bolt Hall Effect Sensor 5 V 5V
- Variohm Group Bolt Hall Effect Sensor 5 V, 5V
- Variohm Group M8 Bolt Hall Effect Sensor 5 V, 5V
- Variohm Group, Euro CMRK Series Magnet for Use with Sensor
- Variohm Group 8.1mm Probe
- Variohm Group, XPK Series Magnet for Use with Euro XPK
- Novotechnik RFD-4000 Series Hall Effect Position Sensor, Analogue Signal
