Infineon Hall Effect Sensor 1.6 mA 25 mA Bipolar Hall Latch Solder Pin Open Drain Latching, 107 °C, -40 °C, 32V, 3 V
- RS Stock No.:
- 244-2281
- Mfr. Part No.:
- TLE49612MXTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 6000 more to save €78.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€798.00
(exc. VAT)
€981.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.266 | €798.00 | - |
| 6000 + | €0.253 | €759.00 | €78.00 |
*price indicative
- RS Stock No.:
- 244-2281
- Mfr. Part No.:
- TLE49612MXTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 32V | |
| Supply Current | 1.6mA | |
| Maximum Output Current | 25mA | |
| Actuator Type | Bipolar Hall Latch | |
| Terminal Type | Solder Pin | |
| Output Type | Open Drain | |
| Switch Operation | Latching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 32V | ||
Supply Current 1.6mA | ||
Maximum Output Current 25mA | ||
Actuator Type Bipolar Hall Latch | ||
Terminal Type Solder Pin | ||
Output Type Open Drain | ||
Switch Operation Latching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
The Infineon TLE49612MXTSA1 Hall Switches save energy and allow for creation of precise, compact systems. The TLx496x-xM/L have an integrated temperature profile that compensates magnetic drifts and enables stable performance over temperature and lifetime.
Current consumption of just 1.6mA
3 to 32V supply voltage range (overvoltage up to 42V)
7kV ESD protection (HBM)
Overtemperature and overcurrent protection
Temperature compensation
Smallest SOT23 package
Dedicated products for industrial applications (TLI496x)
AEC-Q100 qualified
Related links
- Infineon Hall Effect Sensor 1.6 mA 25 mA Bipolar Hall Latch Solder Pin Open Drain Latching -40 °C 3 V
- Infineon Hall Effect Sensor 1.6 mA 25 mA Unipolar switch Solder Pin Open Drain Non-Latching -40 °C 3 V
- Infineon Hall Effect Sensor 1.6 mA 25 mA Unipolar switch Solder Pin Open Drain 3G 107 °C 32V, 3 V
- Infineon Hall Effect Sensor 1.6 mA 25 mA Unipolar switch Surface Mount Open Drain 3G 107 °C 32V dc, 3 V dc
- Infineon Hall Effect Sensor 1.6 mA 25 mA Unipolar switch Open Drain 4G 170 °C 32V, 3 V
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Hall Effect Sensor Through Hole Block Body, 32 V dc 32V
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Surface Mount Open Drain Maintained -40 °C 3.8 V dc
