Infineon Hall Effect Sensor 1.6 mA 25 mA Bipolar Hall Latch Solder Pin Open Drain Latching, 107 °C, -40 °C, 32V, 3 V

Get a bulk buy discount

Add 50 more to save 24%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.23

(exc. VAT)

€2.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€0.446€2.23-
50 - 120€0.336€1.6824%
125 - 245€0.312€1.5630%
250 - 495€0.29€1.4534%
500 +€0.266€1.3340%

*price indicative

Packaging Options:
RS Stock No.:
244-2283
Mfr. Part No.:
TLE49612MXTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Minimum Supply Voltage

3V

Maximum Supply Voltage

32V

Supply Current

1.6mA

Maximum Output Current

25mA

Actuator Type

Bipolar Hall Latch

Terminal Type

Solder Pin

Output Type

Open Drain

Switch Operation

Latching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

The Infineon TLE49612MXTSA1 Hall Switches save energy and allow for creation of precise, compact systems. The TLx496x-xM/L have an integrated temperature profile that compensates magnetic drifts and enables stable performance over temperature and lifetime.

Current consumption of just 1.6mA

3 to 32V supply voltage range (overvoltage up to 42V)

7kV ESD protection (HBM)

Overtemperature and overcurrent protection

Temperature compensation

Smallest SOT23 package

Dedicated products for industrial applications (TLI496x)

AEC-Q100 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy