DiodesZetex Hall Effect Switch 4mA 60mA Solder, Surface Mount, -40 → 150°C, 3 → 28 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
246-6557
Mfr. Part No.:
AH3582-SA-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

28V dc

Supply Current

4mA

Maximum Current Output

60mA

Terminal Type

Solder, Surface Mount

Operating Temperature Range

-40 → 150°C

Supply Voltage Range

3 → 28 V

The DiodesZetex AH3582 is a high voltage high sensitivity Hall Effect Omnipolar switch IC designed for proximity, position and level sensing in industrial and consumer home appliances and personal care applications. To support wide range of demanding applications, the design has been optimized to operate over the supply range of 3.0V to 28V. For robustness and protection, the device has a reverse blocking diode with a Zener clamp on the supply. The output has an over current limit and a Zener clamp. The device package type is SOT23.

The device offers omnipolar operation It has high sensitivity BOP and BRP of ±40G and ±25G typical It has an internal pull-up resistor on the output with overcurrent limit It has an operating voltage range of 3.0V to 28V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy