DiodesZetex Hall Effect Switch 4mA 60mA Solder, Surface Mount, -40 → 150°C, 3 → 28 V
- RS Stock No.:
- 246-7393
- Mfr. Part No.:
- AH3582-SA-7
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-7393
- Mfr. Part No.:
- AH3582-SA-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 28V dc | |
| Supply Current | 4mA | |
| Maximum Current Output | 60mA | |
| Terminal Type | Solder, Surface Mount | |
| Supply Voltage Range | 3 → 28 V | |
| Operating Temperature Range | -40 → 150°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 28V dc | ||
Supply Current 4mA | ||
Maximum Current Output 60mA | ||
Terminal Type Solder, Surface Mount | ||
Supply Voltage Range 3 → 28 V | ||
Operating Temperature Range -40 → 150°C | ||
The DiodesZetex AH3582 is a high voltage high sensitivity Hall Effect Omnipolar switch IC designed for proximity, position and level sensing in industrial and consumer home appliances and personal care applications. To support wide range of demanding applications, the design has been optimized to operate over the supply range of 3.0V to 28V. For robustness and protection, the device has a reverse blocking diode with a Zener clamp on the supply. The output has an over current limit and a Zener clamp. The device package type is SOT23.
The device offers omnipolar operation It has high sensitivity BOP and BRP of ±40G and ±25G typical It has an internal pull-up resistor on the output with overcurrent limit It has an operating voltage range of 3.0V to 28V
Related links
- DiodesZetex Hall Effect Switch 4mA 60mA Solder -40 → 150°C, 3 → 28 V
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Surface Mount Open Drain Maintained -40 °C 3.8 V dc
- DiodesZetex Hall Effect Sensor 4 mA Omnipolar Surface Mount Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Surface Mount Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Omnipolar Surface Mount Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 5.8 mA 60 mA Latching Surface Mount Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 6 mA Latching Surface Mount Direct Latching -40 °C 2.7 V
- DiodesZetex Through Hole Hall Effect Sensor 3 V 28V 3-Pin
