DiodesZetex Hall Effect Sensor 4 mA 55 mA Latching Through Hole Open Drain Maintained, 105 °C, -40 °C, 28V dc, 3 V dc
- RS Stock No.:
- 246-6559
- Mfr. Part No.:
- AH3762Q-P-A
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 4000 units)*
€1,728.00
(exc. VAT)
€2,124.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.432 | €1,728.00 |
*price indicative
- RS Stock No.:
- 246-6559
- Mfr. Part No.:
- AH3762Q-P-A
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 28V dc | |
| Supply Current | 4mA | |
| Maximum Output Current | 55mA | |
| Actuator Type | Latching | |
| Terminal Type | Through Hole | |
| Output Type | Open Drain | |
| Switch Operation | Maintained | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 28V dc | ||
Supply Current 4mA | ||
Maximum Output Current 55mA | ||
Actuator Type Latching | ||
Terminal Type Through Hole | ||
Output Type Open Drain | ||
Switch Operation Maintained | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
The DiodesZetex makes a high-voltage, high-sensitivity Hall-Effect latch IC designed for brushless DC-motor commutation speed measurement, angular or linear encoders and position sensors in automotive applications. To support a wide range of demanding applications, the design is optimized to operate over the supply range of 3.0V to 28V. For robustness and protection, the device has a reverse blocking diode with a Zener clamp on the supply. The output has an overcurrent limit and a Zener clamp. It has operating temperature range of -40°C to +150°C.
Operating voltage range of 3.0 V to 28 V with bipolar latch operation were south pole is on and north pole is off High sensitivity Bop and Brp of +25G and -25G typical single open-drain output with overcurrent limit, package type is SIP-3
Related links
- DiodesZetex Hall Effect Sensor 4 mA 55 mA Latching Through Hole Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Through Hole Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA Omnipolar Surface Mount Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Surface Mount Open Drain Maintained -40 °C 3.8 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Surface Mount Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Omnipolar Through Hole Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Omnipolar Surface Mount Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 5.8 mA 60 mA Latching Surface Mount Open Drain Maintained -40 °C 3 V dc
