DiodesZetex Hall Effect Sensor 4 mA 60 mA Omnipolar Through Hole Open Drain Maintained, 105 °C, -40 °C, 28V dc, 3 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-6552
Mfr. Part No.:
AH3564Q-P-B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

28V dc

Supply Current

4mA

Maximum Output Current

60mA

Actuator Type

Omnipolar

Terminal Type

Through Hole

Output Type

Open Drain

Switch Operation

Maintained

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

The DiodesZetex makes a high-voltage, high-sensitivity Hall effect omnipolar switch IC designed for position and proximity sensing inCautomotive applications, such as in seat and seatbelt buckle, steering lock/immobilization, gear stick, transmission actuator and gear position, HVAC compression, wiper, door/trunk closure, andCso on. To support a wide range of demanding applications, the design is optimized to operate over the supply range of 3.0V to 28V.

It has omnipolar operation The device has high sensitivity BOP and BRP of ±40G and ±25G typical It has single open drain output with overcurrent limit It has operating voltage range of 3.0V to 28V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy