Ega-Master Sledge Hammer with Fibreglass Handle, 1.8 kg
- RS Stock No.:
- 593-888
- Mfr. Part No.:
- 68530
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€82.68
(exc. VAT)
€101.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.68 |
*price indicative
- RS Stock No.:
- 593-888
- Mfr. Part No.:
- 68530
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Hammer Type | Sledge Hammer | |
| Product Type | Sledge Hammer | |
| Non-Sparking | No | |
| Head Weight | 1.8kg | |
| Handle Material | Fibreglass | |
| Overall Length | 400mm | |
| Standards/Approvals | ISO 15601, 50-58 HRC in impact area | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Hammer Type Sledge Hammer | ||
Product Type Sledge Hammer | ||
Non-Sparking No | ||
Head Weight 1.8kg | ||
Handle Material Fibreglass | ||
Overall Length 400mm | ||
Standards/Approvals ISO 15601, 50-58 HRC in impact area | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Sledge Hammers are designed to satisfy the demands of the most professional users. The handle-head fixation is reinforced, completely preventing the disattachment of the head from the handle. Their high-quality manufacturing materials ensure long-lasting durability. For these reasons, fiberglass handles are a reliable and trusted choice for industrial use.
High resistance special steel
50-58HRC in impact area
Grey hammer tone finishing
High quality wooden handle
Related links
- Ega-Master Sledge Hammer with Fibreglass Handle, 3.6 kg
- Ega-Master Sledge Hammer with Fibreglass Handle, 5.4 kg
- Ega-Master Sledge Hammer with Wood Handle, 2 kg
- Ega-Master Sledge Hammer with Wood Handle, 1.5 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 1 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 2 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 1.5 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 3 kg
