SAM Metal Head Dead Blow Hammer with Rubber Handle, 1.894 kg

Subtotal (1 unit)*

€188.95

(exc. VAT)

€232.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€188.95

*price indicative

RS Stock No.:
900-971
Mfr. Part No.:
322-60N
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Dead Blow Hammer

Hammer Type

Recoilless

Non-Sparking

No

Head Material

Metal

Head Weight

1.894kg

Handle Material

Rubber

Overall Length

360mm

Head Width

165mm

Standards/Approvals

ISO 9001

COO (Country of Origin):
IT
The SAM Non-rebound hammer designed to deliver powerful punching without marking surfaces. Its innovative construction minimises rebound, making it Ideal for precision work in various applications.

The hammer head is filled with metallic microbeads that create inertia and eliminate rebound

You regain an additional 30% of the impact force with each strike

Steel beads reduce the risk of bursting metallic parts during use

The body and handle are crafted from lightweight alloy for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy