Ega-Master Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 500 g
- RS Stock No.:
- 123-0347
- Mfr. Part No.:
- 70489
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€120.37
(exc. VAT)
€148.06
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.37 |
*price indicative
- RS Stock No.:
- 123-0347
- Mfr. Part No.:
- 70489
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Hammer Type | Ball-Pein Hammer | |
| Product Type | Ball-Pein Hammer | |
| Head Weight | 500g | |
| Head Material | Beryllium Copper Alloy | |
| Non-Sparking | Yes | |
| Handle Material | Fibreglass | |
| Overall Length | 310mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Hammer Type Ball-Pein Hammer | ||
Product Type Ball-Pein Hammer | ||
Head Weight 500g | ||
Head Material Beryllium Copper Alloy | ||
Non-Sparking Yes | ||
Handle Material Fibreglass | ||
Overall Length 310mm | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
EGA Master Non-Sparking Ball Pein Hammer
These ball pein hammers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these ball pein hammers comfortable and easy to use.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
Product Applications
EGA Master non-sparking ball pein hammers are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
Related links
- Ega-Master Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 700 g
- Ega-Master Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 200 g
- Ega-Master Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- Ega-Master Beryllium Copper Alloy Head Claw Hammer, 500 g
- Ega-Master Beryllium Copper Alloy Head Engineer Hammer, 500 g
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Bi-Material Handle, 5 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 2 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 1.5 kg
