Bahco Stainless Steel Head Club Hammer with Fibreglass Handle, 1.5 kg
- RS Stock No.:
- 187-6931
- Mfr. Part No.:
- SS502-1500-FB
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€224.58
(exc. VAT)
€276.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.58 |
*price indicative
- RS Stock No.:
- 187-6931
- Mfr. Part No.:
- SS502-1500-FB
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Hammer Type | Sledge Hammer | |
| Product Type | Club Hammer | |
| Head Material | Stainless Steel | |
| Head Weight | 1.5kg | |
| Handle Material | Fibreglass | |
| Overall Length | 357mm | |
| Head Width | 43mm | |
| Standards/Approvals | AISI | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Hammer Type Sledge Hammer | ||
Product Type Club Hammer | ||
Head Material Stainless Steel | ||
Head Weight 1.5kg | ||
Handle Material Fibreglass | ||
Overall Length 357mm | ||
Head Width 43mm | ||
Standards/Approvals AISI | ||
- COO (Country of Origin):
- CN
wo-component fiberglass handle
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco Stainless Steel Head Club Hammer with Fibreglass Handle, 2 kg
- Bahco Stainless Steel Head Club Hammer with Fibreglass Handle, 2.5 kg
- Bahco Stainless Steel Head Club Hammer with Fibreglass Handle, 1 kg
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 1.4 kg
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 1.1 kg
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 1.47 kg
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 880 g
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 350 g
