SAM Stainless Steel Head Bumping Hammer with Wood Handle, 375 g
- RS Stock No.:
- 221-5058
- Mfr. Part No.:
- 295-2A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€64.94
(exc. VAT)
€79.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.94 |
*price indicative
- RS Stock No.:
- 221-5058
- Mfr. Part No.:
- 295-2A
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bumping Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Material | Stainless Steel | |
| Head Weight | 375g | |
| Handle Material | Wood | |
| Overall Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bumping Hammer | ||
Hammer Type Sledge Hammer | ||
Head Material Stainless Steel | ||
Head Weight 375g | ||
Handle Material Wood | ||
Overall Length 300mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Postilion hammer made of forged steel with polished head, lacquered tip.
Hickory handle
Related links
- SAM Stainless Steel Head Ball-Pein Hammer with Wood Handle, 300 g
- SAM Steel Head Dressing Hammer with Hickory Wood Handle, 450 g
- SAM Steel Head Chipping Hammer with Hickory Wood Handle, 440 g
- SAM Steel Head Chipping Hammer with Hickory Wood Handle, 300 g
- SAM Steel Head Chipping Hammer with Hickory Wood Handle, 430 g
- SAM Stainless Steel Head Riveting Hammer with Fibreglass Handle, 565 g
- SAM High Carbon Tool Steel Head Claw Hammer with Stainless Steel Handle, 730 g
- SAM Steel Head Joiners Hammer with Hickory Wood Handle, 315 g
