BETA Hammer Handle with Wood Handle, 104 g
- RS Stock No.:
- 234-5494
- Mfr. Part No.:
- 1370F/MR 28
- Manufacturer:
- BETA
Subtotal (1 unit)*
€6.50
(exc. VAT)
€8.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.50 |
*price indicative
- RS Stock No.:
- 234-5494
- Mfr. Part No.:
- 1370F/MR 28
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hammer Handle | |
| Non-Sparking | No | |
| Head Weight | 104g | |
| Handle Material | Wood | |
| Overall Length | 280mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hammer Handle | ||
Non-Sparking No | ||
Head Weight 104g | ||
Handle Material Wood | ||
Overall Length 280mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Spare shafts for item 1370F. It is made of wood. This product is designed to meet any application.
Material Wood
Use with 1370F
Weight 104g
Related links
- BETA Hammer Handle with Wood Handle, 221.5 g
- BETA Hammer Handle with Wood Handle, 87 g
- BETA Hammer Handle with Wood Handle, 195 g
- BETA Hammer Handle with Wood Handle, 132.5 g
- BETA Hammer Handle with Wood Handle, 174.5 g
- BETA Hammer Handle with Wood Handle, 136 g
- BETA Hammer Handle with Wood Handle, 76 g
- BETA Riveting Hammer with Wood Handle, 400 g
