BETA Steel Head Riveting Hammer with Fibreglass Handle, 1.2 kg
- RS Stock No.:
- 234-5503
- Mfr. Part No.:
- 1370FT 40
- Manufacturer:
- BETA
Subtotal (1 unit)*
€52.21
(exc. VAT)
€64.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.21 |
*price indicative
- RS Stock No.:
- 234-5503
- Mfr. Part No.:
- 1370FT 40
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Riveting Hammer | |
| Hammer Type | Claw Hammer | |
| Non-Sparking | No | |
| Head Material | Steel | |
| Head Weight | 1.2kg | |
| Handle Material | Fibreglass | |
| Overall Length | 330mm | |
| Head Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Riveting Hammer | ||
Hammer Type Claw Hammer | ||
Non-Sparking No | ||
Head Material Steel | ||
Head Weight 1.2kg | ||
Handle Material Fibreglass | ||
Overall Length 330mm | ||
Head Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Riveting hammer with fibre shaft. It has 330mm length and 1150g weight.
Length 330mm
Weight 1150g
Fibre Shaft
Related links
- BETA Steel Head Riveting Hammer with Fibreglass Handle, 2.1 kg
- BETA Steel Head Riveting Hammer with Fibreglass Handle, 2.8 kg
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1.2 kg
- BETA Steel Head Riveting Hammer with Fibreglass Handle, 625 g
- BETA Steel Head Riveting Hammer with Fibreglass Handle, 930 g
- BETA Steel Head Riveting Hammer with Fibreglass Handle, 530 g
- BETA Steel Head Riveting Hammer with Fibreglass Handle, 750 g
- Facom Steel Head Soft Face Hammer with Fibreglass Handle, 1.2 kg
