BETA Hammer Handle with Wood Handle, 83.5 g
- RS Stock No.:
- 234-5516
- Mfr. Part No.:
- 1370MR 200
- Manufacturer:
- BETA
Subtotal (1 unit)*
€6.76
(exc. VAT)
€8.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.76 |
*price indicative
- RS Stock No.:
- 234-5516
- Mfr. Part No.:
- 1370MR 200
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hammer Handle | |
| Non-Sparking | No | |
| Head Weight | 83.5g | |
| Handle Material | Wood | |
| Overall Length | 280mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hammer Handle | ||
Non-Sparking No | ||
Head Weight 83.5g | ||
Handle Material Wood | ||
Overall Length 280mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Spare shafts for item 1370 100. It is made of wood. This product is designed to meet any application.
Material Wood
Use with 1370 100
Related links
- BETA Hammer Handle with Wood Handle, 200 g
- BETA Hammer Handle with Wood Handle, 181 g
- BETA Hammer Handle with Wood Handle, 108 g
- BETA Hammer Handle with Wood Handle, 53 g
- BETA Hammer Handle with Wood Handle, 277 g
- BETA Hammer Handle with Wood Handle, 216 g
- BETA Hammer Handle with Wood Handle, 253 g
- BETA Hammer Handle with Wood Handle, 155 g
