BETA Ball-Pein Hammer with Wood Handle, 502 g
- RS Stock No.:
- 234-5567
- Mfr. Part No.:
- 1377BA 340
- Manufacturer:
- BETA
Subtotal (1 unit)*
€99.62
(exc. VAT)
€122.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.62 |
*price indicative
- RS Stock No.:
- 234-5567
- Mfr. Part No.:
- 1377BA 340
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Ball-Pein Hammer | |
| Head Weight | 502g | |
| Non-Sparking | Yes | |
| Handle Material | Wood | |
| Overall Length | 280mm | |
| Head Width | 26mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Ball-Pein Hammer | ||
Head Weight 502g | ||
Non-Sparking Yes | ||
Handle Material Wood | ||
Overall Length 280mm | ||
Head Width 26mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof ball pein hammer, round head, for coppersmiths and tinsmiths. It designed to meet any application, from chiselling to demolition.
Length 280mm
Weight 502g
Related links
- BETA Ball-Pein Hammer with Wood Handle, 422 g
- BETA Ball-Pein Hammer with Wood Handle, 500 g
- BETA Ball-Pein Hammer with Wood Handle, 663 g
- BETA Ball-Pein Hammer with Wood Handle, 450 g
- BETA Ball-Pein Hammer with Wood Handle, 887 g
- BETA Ball-Pein Hammer with Wood Handle, 1.2 kg
- CK Carbon Steel Head Ball-Pein Hammer with Wood Handle, 454 g
- SAM Stainless Steel Head Ball-Pein Hammer with Wood Handle, 300 g
