BETA Hammer Handle with Wood Handle, 183 g

Subtotal (1 unit)*

€8.15

(exc. VAT)

€10.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.15

*price indicative

RS Stock No.:
234-5610
Mfr. Part No.:
1380MR 1500
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hammer Handle

Non-Sparking

No

Head Weight

183g

Handle Material

Wood

Overall Length

280mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Spare shafts for item 1380.

Wooden shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy