BETA Soft Face Hammer with Wood Handle, 1 kg
- RS Stock No.:
- 234-5660
- Mfr. Part No.:
- 1390BA
- Manufacturer:
- BETA
Subtotal (1 unit)*
€268.48
(exc. VAT)
€330.23
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.48 |
*price indicative
- RS Stock No.:
- 234-5660
- Mfr. Part No.:
- 1390BA
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Soft Face Hammer | |
| Hammer Type | Spark Proof Soft Face | |
| Head Weight | 1kg | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 370mm | |
| Head Width | 52mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Soft Face Hammer | ||
Hammer Type Spark Proof Soft Face | ||
Head Weight 1kg | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 370mm | ||
Head Width 52mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Spark-proof soft face hammer product is designed to meet any application. It has 370mm length and 1000g weight.
Soft Face Hammer
Length 370mm
Weight 1000g
Related links
- BETA Spark Proof Soft Face with Wood Handle, 670 g
- BETA Soft Face with Wood Handle, 365 g
- BETA Soft Face with Wood Handle, 698 g
- BETA Engineer Hammer with Wood Handle, 1 kg
- BETA Copper Head with Wood Handle, 1 kg
- BETA Claw Hammer with Wood Handle, 1 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 1 kg
- SAM Carbon Steel Head Engineer Hammer with Wood Handle, 1 kg
