BETA Hammer Handle with Wood Handle, 57 g
- RS Stock No.:
- 234-5665
- Mfr. Part No.:
- 1390MR 22
- Manufacturer:
- BETA
Subtotal (1 unit)*
€5.17
(exc. VAT)
€6.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.17 |
*price indicative
- RS Stock No.:
- 234-5665
- Mfr. Part No.:
- 1390MR 22
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hammer Handle | |
| Head Weight | 57g | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 260mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hammer Handle | ||
Head Weight 57g | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 260mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Spare shafts for item 1390.
Wooden shaft
Related links
- BETA Hammer Handle with Wood Handle, 123 g
- BETA Hammer Handle with Wood Handle, 76 g
- BETA Hammer Handle with Wood Handle, 119 g
- BETA Hammer Handle with Wood Handle, 229.5 g
- BETA Hammer Handle with Wood Handle, 161.5 g
- BETA Hammer Handle with Wood Handle, 170.5 g
- BETA Hammer Handle with Wood Handle, 180 g
- BETA Hammer Handle with Wood Handle, 181 g
