BETA Plastic Head Dead Blow Hammer with Steel Handle, 796 g
- RS Stock No.:
- 234-5700
- Mfr. Part No.:
- 1392HS 40
- Manufacturer:
- BETA
Subtotal (1 unit)*
€86.30
(exc. VAT)
€106.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.30 |
*price indicative
- RS Stock No.:
- 234-5700
- Mfr. Part No.:
- 1392HS 40
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Dead Blow Hammer | |
| Non-Sparking | No | |
| Head Material | Plastic | |
| Head Weight | 796g | |
| Handle Material | Steel | |
| Overall Length | 310mm | |
| Head Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Dead Blow Hammer | ||
Non-Sparking No | ||
Head Material Plastic | ||
Head Weight 796g | ||
Handle Material Steel | ||
Overall Length 310mm | ||
Head Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Dead-blow hammer is designed to meet any application, from chiselling to demolition. It has interchangeable plastic faces with steel shaft H-Safe.
Length 310mm
Diameter 40mm
Weight 796g
Related links
- BETA Chipping Hammer with Rubber Handle, 796 g
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 755 g
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 720 g
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 492 g
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 925 g
- BETA Dead Blow Hammer with Steel Shafts Handle, 1.2 kg
- BETA Dead Blow Hammer with Steel Shafts Handle, 1.5 kg
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 1.27 kg
