Milwaukee Stainless Steel Head Claw Hammer with Rubber Handle, 450 g
- RS Stock No.:
- 238-2532
- Mfr. Part No.:
- 4932478655
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€37.96
(exc. VAT)
€46.69
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.96 |
*price indicative
- RS Stock No.:
- 238-2532
- Mfr. Part No.:
- 4932478655
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Hammer Type | Claw Hammer | |
| Product Type | Claw Hammer | |
| Non-Sparking | Yes | |
| Head Weight | 450g | |
| Head Material | Stainless Steel | |
| Handle Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Hammer Type Claw Hammer | ||
Product Type Claw Hammer | ||
Non-Sparking Yes | ||
Head Weight 450g | ||
Head Material Stainless Steel | ||
Handle Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Hammer, 450g Head Weight, Stainless Steel Head - 4932478655
This hammer is a stainless-steel claw tool designed for general striking and nail extraction tasks in industrial settings. It provides a balanced head-to-handle profile for controlled use and is suitable for technicians working with mechanical, electrical and automation assemblies. The tool combines a magnetised nail starter and a resilient grip to aid single-handed operation when positioning fasteners.
Features & Benefits
• 450 g head weight delivers controlled impact force and accuracy
• Stainless-steel head offers corrosion-resistant surface performance
• Rubber Shockshield grip reduces Peak vibration transmitted to the user
• Curved claw design lowers material damage when removing nails
• I‑beam handle construction resists bending during prising tasks
• Magnetic nail starter enables safer, one-handed nail placement
• Stainless-steel head offers corrosion-resistant surface performance
• Rubber Shockshield grip reduces Peak vibration transmitted to the user
• Curved claw design lowers material damage when removing nails
• I‑beam handle construction resists bending during prising tasks
• Magnetic nail starter enables safer, one-handed nail placement
**Applications**
• Suitable for assembling and disassembling electrical enclosures
• Ideal for maintenance tasks in mechanical workshops
• Used for securing cable clips and light fittings in automation panels
• Can be used for precise panel work in electronics racks
• Suitable for jobs requiring reduced sparking risk near sensitive components
• Ideal for maintenance tasks in mechanical workshops
• Used for securing cable clips and light fittings in automation panels
• Can be used for precise panel work in electronics racks
• Suitable for jobs requiring reduced sparking risk near sensitive components
Is the head material suited to corrosive environments?
Yes, the head is stainless steel, which provides resistance to surface corrosion in typical workshop and site conditions.
How does the grip affect vibration for repetitive use?
The grip incorporates a Shockshield material that attenuates Peak vibration levels to reduce transmitted shock during repeated striking.
Can the hammer be used for prising tasks without deforming the handle?
The handle uses an I‑beam construction that increases resistance to bending under prising loads.
Does the tool support safer single-handed nail starts?
A built-in magnet holds nails in place, permitting safer single-handed placement in confined or awkward positions.
Related links
- Milwaukee Stainless Steel Head Claw Hammer with Stainless Steel Handle, 450 g
- Milwaukee Stainless Steel Head Claw Hammer with Rubber Handle, 570 g
- Stanley Stainless Steel Head Claw Hammer with Stainless Steel Handle, 450 g
- Stanley Carbon Steel Head Claw Hammer with Fibreglass Handle, 450 g
- Picard Alloy Steel Head Claw Hammer with Chromium Molybdenum Steel Handle, 450 g
- RS PRO Medium Carbon Steel Head Claw Hammer with Carbon Steel Handle, 450 g
- RS PRO Carbon Steel Head Claw Hammer with Fibreglass Handle, 450 g
- BETA Stainless Steel Head Claw Hammer with Stainless Steel Handle, 784 g
