Bopla BoPad Series Black ABS Handheld Enclosure, IP65, 130 mm x 17.5 mm x, 75 mm
- RS Stock No.:
- 200-5452
- Mfr. Part No.:
- 35152015.HMT1 BOP 520
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€19.73
(exc. VAT)
€24.27
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.73 |
*price indicative
- RS Stock No.:
- 200-5452
- Mfr. Part No.:
- 35152015.HMT1 BOP 520
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 17.5mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP65 | |
| Display Window | No | |
| Colour | Black | |
| External Length | 130mm | |
| External Width | 75mm | |
| Push Buttons | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Weight | 109g | |
| Series | BoPad | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 17.5mm | ||
Integral Battery Compartment No | ||
IP Rating IP65 | ||
Display Window No | ||
Colour Black | ||
External Length 130mm | ||
External Width 75mm | ||
Push Buttons No | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Weight 109g | ||
Series BoPad | ||
- COO (Country of Origin):
- RO
The Bopla BoPad series enclosures are hand-held enclosures made of ABS material. The enclosure colour is black and has dimensions 75x130x26 mm.
IP65 rating
Conforms to RoHS 2015/863/EU
Related links
- Bopla BoPad Series White ABS Handheld Enclosure 130 mm x 17.5 mm x, 75 mm
- Bopla BoPad Series Black ABS Handheld Enclosure 130 mm x 26 mm x, 75 mm
- Bopla BoPad Series White ABS Handheld Enclosure 130 mm x 26 mm x, 75 mm
- Bopla BoPad Series White ABS Handheld Enclosure Integral Battery Compartment 130 mm x 26 mm x, 75 mm
- Bopla BoPad Series Black ABS Handheld Enclosure Integral Battery Compartment 130 mm x 26 mm x, 75 mm
- Bopla BoPad Series Black ABS Handheld Enclosure 200 mm x 34 mm x, 105 mm
- Bopla BoPad Series Black ABS Handheld Enclosure 165 mm x 34 mm x, 90 mm
- Bopla BoPad Series Black ABS Handheld Enclosure Integral Battery Compartment 200 mm x 34 mm x, 105 mm
