Bopla BoPad Series White ABS Handheld Enclosure, IP65, 130 mm x 17.5 mm x, 75 mm

Subtotal (1 unit)*

€19.73

(exc. VAT)

€24.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.73

*price indicative

RS Stock No.:
200-5453
Mfr. Part No.:
35152016.HMT1 BOP 520
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Handheld Enclosure

Body Material

ABS

External Height

17.5mm

Integral Battery Compartment

No

IP Rating

IP65

Display Window

No

Colour

White

External Width

75mm

External Length

130mm

Push Buttons

No

Weight

109g

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

BoPad

COO (Country of Origin):
RO
The Bopla BoPad series enclosures are hand-held enclosures made of ABS material. The enclosure colour is white and has dimensions 75x130x26 mm.

IP65 rating

Conforms to RoHS 2015/863/EU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy