Hammond 1599 Series Grey ABS Handheld Enclosure, IP54, 170 mm x 34.8 mm x, 85.5 mm
- RS Stock No.:
- 207-2142
- Mfr. Part No.:
- 1599ESGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€7.82
(exc. VAT)
€9.62
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.82 |
*price indicative
- RS Stock No.:
- 207-2142
- Mfr. Part No.:
- 1599ESGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 34.8mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Length | 170mm | |
| External Width | 85.5mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Standards/Approvals | RoHS | |
| Weight | 127g | |
| Hazardous Area Certification | No | |
| Series | 1599 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 34.8mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Length 170mm | ||
External Width 85.5mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Standards/Approvals RoHS | ||
Weight 127g | ||
Hazardous Area Certification No | ||
Series 1599 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CA
Hammond Handheld Enclosure, 170 (L) x 85.5 (W) x 24.8mm (H), IP54 Rating - 1599 Series - 1599ESGY
Need a quick and easy way to bring your custom remote control system together? Finish off your design with this handheld enclosure from Hammond. It comfortably holds PC boards with dimensions of 72 (L) x 162.5mm (W) or smaller, so it's ideal for use with a controller. Thanks to the lap joint construction, this unit has an IP54 rating, so you can trust it's sealed against the dust and splashes of water you'd expect in demanding conditions. If your setup needs to be powered up, pop in a battery divider (256-5867) in to keep your AA, AAA or 9V batteries separate from the PCB.
Features & Benefits
• Light 130g weight means it's portable
• Self-tapping screws make it easy to fit the lid
• Handy recessed area on top so you can add a keypad or display
• Moulded knockouts in the base make it easy to mount on a wall
Applications
• Automotive industry
• Manufacturing facilities
• Aerospace sector
Can I use this product on the go?
Yes, you can add a grey belt clip (570-653) to carry it around hands-free.
PCB Stand offs moulded into base and lid. Keyhole Knockout on rear for easy wall mounting.Top cover is recessed for membrane display or keypad.
Related links
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure 170 mm x 27 mm x, 135 mm
- Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure 170 mm x 27 mm x, 135 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 170 mm x 27 mm x,
- Hammond 1599 Series Grey ABS Handheld Enclosure IP54, 170 x 135 x 27mm
- Hammond 1599 Series Grey ABS Handheld Enclosure 220 mm x 44.8 mm x, 110 mm
- Hammond 1599 Series Grey ABS Handheld Enclosure 130 mm x 25 mm x, 65 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure 240 mm x 30 mm x, 190 mm
- Hammond 1599RFI Series Black ABS Handheld Enclosure 170 mm x 34 mm x, 85 mm
