Stanley 190 mm Knife Saw Blade
- RS Stock No.:
- 184-7850
- Mfr. Part No.:
- 0-15-276
- Manufacturer:
- Stanley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-7850
- Mfr. Part No.:
- 0-15-276
- Manufacturer:
- Stanley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stanley | |
Saw Blade Type | Knife Saw Blade | |
Blade Length | 190 mm | |
Materials Cut | Wood | |
Select all | ||
---|---|---|
Brand Stanley | ||
Saw Blade Type Knife Saw Blade | ||
Blade Length 190 mm | ||
Materials Cut Wood | ||
Related links
- Bosch Wood 82mm Cutting Length Knife Saw Blade, Pack of 2
- SAM Pack of 5
- Stanley 300 mm Carbon Steel Hacksaw Blade
- Knipex Cable Knife 50 mm Blade, Nylon 11 Handle
- Bahco 190 mm Reciprocating Saw Blade, 5 TPI
- Bahco 190 mm Reciprocating Saw Blade, 7 TPI
- Stanley Knife Blade
- Stanley 60 mm Knife Blade Craft Knife, 60 mm Blade