Stanley Knife Blade, 50 x 19 x 16.5 mm 19 mm, 5 per Package
- RS Stock No.:
- 482-860
- Mfr. Part No.:
- 0-11-911
- Manufacturer:
- Stanley
Subtotal (1 pack of 5 units)*
€2.10
(exc. VAT)
€2.58
(inc. VAT)
In Stock
- 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.10 | €0.42 |
*price indicative
- RS Stock No.:
- 482-860
- Mfr. Part No.:
- 0-11-911
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Blade Size | 50 x 19 x 16.5 mm | |
| Product Type | Knife Blade | |
| Heavy Duty | Yes | |
| Blade Type | Knife Blade | |
| Blade Width | 19mm | |
| Number of Pieces | 5 | |
| Blade Length | 50mm | |
| Blade Thickness | 430μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Blade Size 50 x 19 x 16.5 mm | ||
Product Type Knife Blade | ||
Heavy Duty Yes | ||
Blade Type Knife Blade | ||
Blade Width 19mm | ||
Number of Pieces 5 | ||
Blade Length 50mm | ||
Blade Thickness 430μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Stanley Knife Blade, 50mm Blade Length, 19mm Blade Width - 0-11-911
This knife blade is a Compact cutting replacement intended for precision trimming and general-purpose utility tasks in industrial settings. It is designed for use where controlled, repeatable cuts are required and suits environments found in automation, electronics, electrical and mechanical workshops.
Features & Benefits
• Thin 0.43mm profile reduces material drag and improves control
• Heavy-duty construction withstands demanding use conditions
• 19mm width fits a broad range of box cutters
• 50mm cutting length reaches into recessed areas
• Heavy-duty construction withstands demanding use conditions
• 19mm width fits a broad range of box cutters
• 50mm cutting length reaches into recessed areas
Applications
• Suitable for trimming cable jackets in electrical assemblies
• Ideal for scoring PCB substrates during prototyping
• used with standard utility knives in mechanical workshops
• Can be used for opening component packaging in electronics lines
• Suitable for repetitive cutting tasks on automation test benches
• Ideal for scoring PCB substrates during prototyping
• used with standard utility knives in mechanical workshops
• Can be used for opening component packaging in electronics lines
• Suitable for repetitive cutting tasks on automation test benches
How many blades are provided in one pack?
The pack contains five individual replacement blades for straightforward stock rotation.
What thickness should operators expect when cutting thin materials?
The blade thickness of 0.43mm offers a fine edge profile that produces minimal kerf in thin materials.
Which cutter types will accept this blade width?
The 19mm blade width is compatible with common 19mm utility and box-cutter designs used across industrial tools.
Can the blade length access narrow or recessed gaps?
With a cutting length of 50mm it is suitable for reaching into confined spaces while maintaining stability.
Is this blade intended for heavy operational use?
Yes, the construction is specified for heavy-duty applications common in workshop and production environments.
