Stanley 450 mm Steel, 11 TPI
- RS Stock No.:
- 279-2184
- Mfr. Part No.:
- 0-20-204
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€27.65
(exc. VAT)
€34.01
(inc. VAT)
Temporarily out of stock
- Shipping from 30 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €27.65 |
*price indicative
- RS Stock No.:
- 279-2184
- Mfr. Part No.:
- 0-20-204
- Manufacturer:
- Stanley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stanley | |
Blade Length | 450 mm | |
Width | 156mm | |
Materials Cut | Wood | |
Blade Thickness | 1mm | |
Number of Teeth per Inch | 11 | |
Material | Steel | |
Select all | ||
---|---|---|
Brand Stanley | ||
Blade Length 450 mm | ||
Width 156mm | ||
Materials Cut Wood | ||
Blade Thickness 1mm | ||
Number of Teeth per Inch 11 | ||
Material Steel | ||