Stanley 120 mm, 23 TPI Double Sided Blade
- RS Stock No.:
- 279-2185
- Mfr. Part No.:
- 0-20-331
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€20.39
(exc. VAT)
€25.08
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.39 |
*price indicative
- RS Stock No.:
- 279-2185
- Mfr. Part No.:
- 0-20-331
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Saw Blade Type | Double Sided Blade | |
| Product Type | Saw | |
| Blade Length | 120mm | |
| Teeth per Inch | 23 | |
| Standards/Approvals | STANLEY -All rights reserved-v.2017-0706 | |
| Material Cut | Plasterboard, Dowel | |
| Handle Material | Ergonomic Dual Compound | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Saw Blade Type Double Sided Blade | ||
Product Type Saw | ||
Blade Length 120mm | ||
Teeth per Inch 23 | ||
Standards/Approvals STANLEY -All rights reserved-v.2017-0706 | ||
Material Cut Plasterboard, Dowel | ||
Handle Material Ergonomic Dual Compound | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Extra fine toothed Pull saw have ergonomic dual-material handle, for left- and right-handed use. It is used as a plasterboard or dowel saw.
Double-sided blade for easy left or right-hand cutting
Resharpenable
Related links
- Stanley 120 mm Wood Hacksaw, 23 TPI
- Bosch 250 mm, 17 TPI Double Sided Blade
- Bahco 378 mm, 23 TPI Bow Saw
- Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel 75 mm Blade Width
- Bahco 530 mm, 23 TPI
- Bahco 759 mm, 23 TPI
- Stanley 1 mm Wood MultiTool Blade, 7 TPI
- Stanley 1 mm Plasterboard MultiTool Blade, 7 TPI
