Bahco 450 mm Pruning Saw, 5 TPI
- RS Stock No.:
- 324-920
- Mfr. Part No.:
- ASP-AS-C45-JT-C
- Manufacturer:
- Bahco

1 / 1
Subtotal (1 box of 2 units)**
€101.98
(exc. VAT)
€125.44
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €101.98 | €50.99 |
**price indicative
- RS Stock No.:
- 324-920
- Mfr. Part No.:
- ASP-AS-C45-JT-C
- Manufacturer:
- Bahco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bahco | |
Blade Length | 450 mm | |
Number of Teeth per Inch | 5 | |
Series | ASP-AS | |
Saw Type | Pruning Saw | |
Blade Material | Metal | |
Select all | ||
---|---|---|
Brand Bahco | ||
Blade Length 450 mm | ||
Number of Teeth per Inch 5 | ||
Series ASP-AS | ||
Saw Type Pruning Saw | ||
Blade Material Metal | ||