- RS Stock No.:
- 136-6013
- Mfr. Part No.:
- 5-15-599
- Manufacturer:
- Stanley FatMax
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€21.38
(exc. VAT)
€26.30
(inc. VAT)
Units | Per unit |
1 + | €21.38 |
- RS Stock No.:
- 136-6013
- Mfr. Part No.:
- 5-15-599
- Manufacturer:
- Stanley FatMax
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
FatMax® Saw - Fine Finish
Bi-material handle screwed and ultrasonically welded for comfort and security
Teeth are precision set to generate clearance of kerf for the blade to cut on both the forward and back stroke increasing cutting efficiency by 30%
3 sided precision ground teeth offer razor sharp cutting edges at every stage of the stroke
Induction hardened teeth stay sharper twice as long
Teeth are precision set to generate clearance of kerf for the blade to cut on both the forward and back stroke increasing cutting efficiency by 30%
3 sided precision ground teeth offer razor sharp cutting edges at every stage of the stroke
Induction hardened teeth stay sharper twice as long
Specifications
Attribute | Value |
---|---|
Blade Length | 500 mm |
Number of Teeth per Inch | 11 |
Saw Type | Hand Saw |