Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Knives, Scissors & Saws
Hand Saws
Stanley 550 mm Hand Saw, 7 TPI
RS Stock No.:
776-9879
Mfr. Part No.:
1-20-091
Manufacturer:
Stanley
Image representative of range
View all Hand Saws
Discontinued product
RS Stock No.:
776-9879
Mfr. Part No.:
1-20-091
Manufacturer:
Stanley
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Wood Saws Data Sheet
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
MX
Stanley Sharpcut Saw
Professional heavy duty saw for fast and efficient cuts.
Comfortable soft grip handle
2 sided hardened and tempered teeth
Long life hardened blade
Attribute
Value
Blade Length
550 mm
Number of Teeth per Inch
7
Saw Type
Hand Saw
RS Stock No.:
776-9879
Mfr. Part No.:
1-20-091
Manufacturer:
Stanley
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Wood Saws Data Sheet
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
MX
Stanley Sharpcut Saw
Professional heavy duty saw for fast and efficient cuts.
Comfortable soft grip handle
2 sided hardened and tempered teeth
Long life hardened blade
Attribute
Value
Blade Length
550 mm
Number of Teeth per Inch
7
Saw Type
Hand Saw