Elesa Black Technopolymer Hand Wheel, 83 mm diameter
- RS Stock No.:
- 170-654
- Mfr. Part No.:
- 72651
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€20.66
(exc. VAT)
€25.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.66 |
*price indicative
- RS Stock No.:
- 170-654
- Mfr. Part No.:
- 72651
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Hand Wheel | |
| Handle Type | Revolving | |
| Wheel Diameter | 83mm | |
| Mounting Hole Diameter | 8 mm | |
| Mounting Hole Depth | 17mm | |
| Drilled Hub | Yes | |
| Wheel Material | Technopolymer | |
| Insert Material | Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Hand Wheel | ||
Handle Type Revolving | ||
Wheel Diameter 83mm | ||
Mounting Hole Diameter 8 mm | ||
Mounting Hole Depth 17mm | ||
Drilled Hub Yes | ||
Wheel Material Technopolymer | ||
Insert Material Steel | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT


High-impact Polymer
Matt black, high impact resistant polymer with screw fit revolving handle
Steel insert with standard H7 tolerance hole covered at one end with push-fit boss cap
Resistant to oils, greases and most industrial chemicals
Related links
- Elesa Black Technopolymer Hand Wheel, 99 mm diameter
- Elesa Black Technopolymer Hand Wheel, 102 mm diameter
- Elesa Black Technopolymer Hand Wheel, 160 mm diameter
- Elesa Black Technopolymer Hand Wheel, 200 mm diameter
- Elesa Black Technopolymer Hand Wheel, 250 mm diameter
- Elesa Black Technopolymer Hand Wheel, 125 mm diameter
- Elesa Black Technopolymer Hand Wheel, 60 mm diameter
- Elesa Black Technopolymer Hand Wheel, 40 mm diameter
