Elesa Black Duroplast Hand Wheel, 125 mm diameter
- RS Stock No.:
- 170-705
- Mfr. Part No.:
- 73720
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€60.01
(exc. VAT)
€73.81
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.01 |
*price indicative
- RS Stock No.:
- 170-705
- Mfr. Part No.:
- 73720
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Handle Type | Revolving | |
| Product Type | Hand Wheel | |
| Wheel Diameter | 125mm | |
| Mounting Hole Diameter | 32 mm | |
| Mounting Hole Depth | 15mm | |
| Wheel Material | Duroplast | |
| Insert Material | Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Handle Type Revolving | ||
Product Type Hand Wheel | ||
Wheel Diameter 125mm | ||
Mounting Hole Diameter 32 mm | ||
Mounting Hole Depth 15mm | ||
Wheel Material Duroplast | ||
Insert Material Steel | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT



Rimmed Phenolic
Black high strength reinforced phenolic
With undrilled oxide steel hub
Screw-in revolving handle
Resistant to oils, solvents and most chemicals
Related links
- Elesa Black Duroplast Hand Wheel, 100 mm diameter
- Elesa Black Duroplast Hand Wheel, 150 mm diameter
- Elesa Black Duroplast Hand Wheel, 198 mm diameter
- Elesa Black Technopolymer Hand Wheel, 125 mm diameter
- Elesa Black Polypropylene Hand Wheel, 125 mm diameter
- RS PRO Black Nylon Hand Wheel, 125 mm diameter
- Ganter Aluminium Aluminium Hand Wheel, 125 mm diameter
- RS PRO Silver Die Cast Aluminium Hand Wheel, 125 mm diameter
