Elesa Black Duroplast Hand Wheel, 198 mm diameter

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
830-622
Mfr. Part No.:
77611
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Hand Wheel

Handle Type

Non-Handed

Spoked

Yes

Wheel Diameter

198mm

Mounting Hole Diameter

30.5 mm

Mounting Hole Depth

15mm

Drilled Hub

No

Wheel Material

Duroplast

Insert Material

Black Oxide Steel

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa Spoked hand wheel is manufactured from high strength reinforced phenolic based duroplast, providing durability and heat resistance for industrial applications. Its spoked design ensures easy handling and precise control during repeated manual operations.

High strength reinforced phenolic based duroplast construction

Black colour provides consistent industrial appearance

Glossy finish improves surface quality

Spoked design enhances grip and handling

RoHS compliant material supports environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy