Elesa Black Technopolymer Hand Wheel, 124 mm diameter
- RS Stock No.:
- 170-749
- Mfr. Part No.:
- 78611
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€18.10
(exc. VAT)
€22.26
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.10 |
*price indicative
- RS Stock No.:
- 170-749
- Mfr. Part No.:
- 78611
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Hand Wheel | |
| Spoked | Yes | |
| Wheel Diameter | 124mm | |
| Mounting Hole Diameter | 12 mm | |
| Mounting Hole Depth | 22mm | |
| Drilled Hub | Yes | |
| Wheel Material | Technopolymer | |
| Insert Material | Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Hand Wheel | ||
Spoked Yes | ||
Wheel Diameter 124mm | ||
Mounting Hole Diameter 12 mm | ||
Mounting Hole Depth 22mm | ||
Drilled Hub Yes | ||
Wheel Material Technopolymer | ||
Insert Material Steel | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT

Two-spoke High-impact Polymer
Matt black
Steel insert with standard H7 tolerance hole
Resistant to oils, greases and most industrial chemicals.
Supplied with self adhesive aluminium cap
Related links
- Elesa Black Technopolymer Hand Wheel, 124 mm diameter
- Elesa Black Technopolymer Hand Wheel, 99 mm diameter
- Elesa Black Technopolymer Hand Wheel, 102 mm diameter
- Elesa Black Technopolymer Hand Wheel, 160 mm diameter
- Elesa Black Technopolymer Hand Wheel, 250 mm diameter
- Elesa Black Technopolymer Hand Wheel, 200 mm diameter
- Elesa Black Technopolymer Hand Wheel, 125 mm diameter
- Elesa Black Technopolymer Hand Wheel, 40 mm diameter
