RS PRO Black Technopolymer Hand Wheel, 126 mm diameter
- RS Stock No.:
- 161-1992
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€25.32
(exc. VAT)
€31.14
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.32 |
*price indicative
- RS Stock No.:
- 161-1992
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hand Wheel | |
| Handle Type | Revolving | |
| Spoked | Yes | |
| Wheel Diameter | 126mm | |
| Mounting Hole Diameter | 14 mm | |
| Mounting Hole Depth | 22mm | |
| Drilled Hub | Yes | |
| Wheel Material | Technopolymer | |
| Insert Material | Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hand Wheel | ||
Handle Type Revolving | ||
Spoked Yes | ||
Wheel Diameter 126mm | ||
Mounting Hole Diameter 14 mm | ||
Mounting Hole Depth 22mm | ||
Drilled Hub Yes | ||
Wheel Material Technopolymer | ||
Insert Material Steel | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS Pro Two Spoke Hand Wheel
The RS Pro Two spoke hand wheel has a revolving handle made from Glass Fibre reinforced Thechnopolymer. The hand wheel is made from the same material.
Revolving handle;Two spoke hand wheel;Zinc plated steel hub;Standard holes;Handle and hand wheel made from Glass Fibre reinforced Thechnopolymer;Various sizes available
Related links
- RS PRO Black Technopolymer Hand Wheel, 126 mm diameter
- RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 126 mm diameter
- RS PRO Black Technopolymer Hand Wheel, 160 mm diameter
- RS PRO Black Technopolymer Hand Wheel, 100 mm diameter
- RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 200 mm diameter
- RS PRO Black Technopolymer Hand Wheel, 80 mm diameter
- Elesa Black Technopolymer Hand Wheel, 250 mm diameter
- Elesa Black Technopolymer Hand Wheel, 83 mm diameter
