StarTech.com USB 3.2 USB 403.7 mm Adapter 22 mm
- RS Stock No.:
- 847-699
- Mfr. Part No.:
- 1USB3-NVME-DOCK
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€64.98
(exc. VAT)
€79.93
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.98 |
*price indicative
- RS Stock No.:
- 847-699
- Mfr. Part No.:
- 1USB3-NVME-DOCK
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Adapter | |
| Drive Size | 22mm | |
| Interface | USB 3.2 | |
| Supported Form Factor | USB | |
| Dimensions | 403.7 mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter | ||
Drive Size 22mm | ||
Interface USB 3.2 | ||
Supported Form Factor USB | ||
Dimensions 403.7 mm | ||
- COO (Country of Origin):
- VN
The StarTech.com USB-C/USB-A to M.2 NVMe Dock Adapter is designed for effortless access to M.2 NVMe SSDs. It supports high speed data transfer and provides a tool-free solution for data management and upgrades.
Supports fast 10Gbps data transfer rates via USB 3.2 Gen 2
Tool-free design allows quick access to M.2 NVMe drives
Compact and lightweight, Ideal for portability
Bus-powered, requiring no external power adapter
Related links
- StarTech.com 3 4K at 60Hz USB 3.2 Docking Station USB 3.2 Portswith HDMI, DisplayPort - 5 xUSB ports
- StarTech.com 3 4096 x 2160 pixels USB 3.2 Gen 2 10Gbps Docking Station USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com USB 3.2 5.5 x 13.5 x 10 cm Hard Drive Docking Station 22 mm
- StarTech.com USB 77 x 77 x 44 mm Hard Drive Docking Station 22 mm - M.2 NVMe
- StarTech.com USB 3.2 5.5 x 4.8 x 2.8 in Hard Drive Docking Station 2.5→3.5 in
- StarTech.com USB 2.0 USB 2.0 12 x 13 x 2.5 cm Hard Drive Dock Duplicator
- StarTech.com 2 3840 x 2160 pixel USB 4 Docking Stationwith HDMI - 6 xUSB ports
- StarTech.com 4K at 60Hz USB C Adapter USB 3.2 Portswith HDMI - 1 xUSB ports
