Phoenix Contact DRBAAZ Portable 2 TB Internal Hard Drive
- RS Stock No.:
- 133-907
- Mfr. Part No.:
- 2403836
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€473.46
(exc. VAT)
€582.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €473.46 |
*price indicative
- RS Stock No.:
- 133-907
- Mfr. Part No.:
- 2403836
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | HDD | |
| Product Type | Hard Drive | |
| Memory Size | 2TB | |
| Model Number | DRBAAZ | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | Portable | |
| Interface Type | SATA I | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type HDD | ||
Product Type Hard Drive | ||
Memory Size 2TB | ||
Model Number DRBAAZ | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor Portable | ||
Interface Type SATA I | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The Phoenix Contact HDD for BL RACKMOUNT 2U and BL RACKMOUNT 4U industrial PC is a reliable storage medium designed to meet your memory needs. With a weight of 921.4 g per piece, this storage accessory is ideal for commercial use.
2 TB storage capacity for ample memory space
Fulfills EU RoHS substance requirements for environmentally friendly use
Comes with a China RoHS declaration table for compliance with regulations
Related links
- Phoenix Contact DRBAAZ Portable 2 TB Internal Hard Drive
- Phoenix Contact DRBAAZ Portable 4 TB Internal Hard Drive
- Phoenix Contact DRBAAZ 1 TB Internal Hard Disk Drive
- Verbatim Vi5000 2TB M.2 2 TB Internal Hard Drive
- Integral Memory INSSD2TM2242G3 M.2 (2242) 2 TB Internal Hard Drive
- Integral Memory INSSD2TS625V2X 2.5 in SATA SSD 2 TB Internal Hard Drive
- Integral Memory INSSD2TM2230G4 M.2 (2230) 2 TB Internal Hard Drive
- Integral Memory INSSD2TM2280G4AP2X M.2 (2280) 2 TB Internal Hard Drive
