Integral Memory INSSD2TM2280G4AP2X M.2 (2280) 2 TB Internal Hard Drive

Subtotal (1 unit)*

€721.04

(exc. VAT)

€886.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€721.04

*price indicative

RS Stock No.:
888-091
Mfr. Part No.:
INSSD2TM2280G4AP2X
Manufacturer:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Memory Size

2TB

Sub Type

SSD

Product Type

Hard Drive

Model Number

INSSD2TM2280G4AP2X

Internal/External

Internal

Form Factor

M.2 (2280)

Interface Type

PCIe Gen 4.0 x4 NVMe

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Length

800μm

Height

80mm

Width

22mm

COO (Country of Origin):
CN
The Integral Memory SSD delivers ultimate performance for demanding gaming and high-performance PCs. Utilizing Run Cooler technology it eliminates the need for a heatsink to enhance reliability and device lifespan.

Short load times ensure an insane gaming experience

Perfect for video editing 3D rendering and machine learning

Compatible with a wide range of motherboards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy