Transcend TS64GMSA460T MO-300A 64 GB Internal SSD
- RS Stock No.:
- 174-309
- Mfr. Part No.:
- TS64GMSA460T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€98.15
(exc. VAT)
€120.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.15 |
*price indicative
- RS Stock No.:
- 174-309
- Mfr. Part No.:
- TS64GMSA460T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | mSATA SSD | |
| Model Number | TS64GMSA460T | |
| Memory Size | 64GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | MO-300A | |
| NAND Type | 3D TLC | |
| Encryption Level | AES | |
| Interface Type | SATA, SATA III | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 4.85mm | |
| Standards/Approvals | BSMI, CE, FCC, RoHS, UKCA | |
| Width | 29.85mm | |
| Length | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type mSATA SSD | ||
Model Number TS64GMSA460T | ||
Memory Size 64GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor MO-300A | ||
NAND Type 3D TLC | ||
Encryption Level AES | ||
Interface Type SATA, SATA III | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 4.85mm | ||
Standards/Approvals BSMI, CE, FCC, RoHS, UKCA | ||
Width 29.85mm | ||
Length 50.8mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 64GB Memory Size, MO-300A Form Factor - TS64GMSA460T
This SSD is an internal storage device designed for industrial environments, providing solid-state capacity in a Compact mSATA form. It connects via a SATA/SATA III Interface and employs 3D TLC NAND to deliver flash storage suited to embedded systems and equipment operating across a wide temperature range.
Features and Benefits:
• 64GB capacity supports moderate industrial data storage needs
• AES encryption provides hardware-level data protection
• Industrial-grade design tolerates harsh operational conditions
• Operates from -20°C to 75°C for high-temperature deployment
• Complies with RoHS, CE, FCC, UKCA and BSMI for regulatory acceptance
• AES encryption provides hardware-level data protection
• Industrial-grade design tolerates harsh operational conditions
• Operates from -20°C to 75°C for high-temperature deployment
• Complies with RoHS, CE, FCC, UKCA and BSMI for regulatory acceptance
Applications
• Suitable for industrial control systems requiring secure storage
• Ideal for edge computing modules in temperature-variable sites
• Used with embedded controllers in factory automation setups
• Can be used for legacy mSATA upgrade/replacements in devices
• Used for Compact imaging appliances needing low-profile storage
• Ideal for edge computing modules in temperature-variable sites
• Used with embedded controllers in factory automation setups
• Can be used for legacy mSATA upgrade/replacements in devices
• Used for Compact imaging appliances needing low-profile storage
What form factor will fit constrained motherboard sockets?
It uses the MO-300A mSATA form factor designed for tight internal spaces.
Which NAND type affects lifespan and write behaviour?
The drive uses 3D TLC flash which balances density with endurance characteristics appropriate for standard industrial workloads.
What Interface is required to connect the device to a host?
A SATA Interface supporting SATA III signalling is required for full connectivity.
What external approvals indicate suitability for regulated equipment?
Certification marks include CE, FCC, RoHS, UKCA and BSMI indicating acceptance for multiple regulated markets.
Related links
- Transcend TS64GMSA460T-I MO-300A 64 GB Internal SSD
- Transcend TS64GMSA452T MO-300A 64 GB Internal SSD
- Transcend mSATA 64 GB Internal SSD
- Transcend MO-297 64 GB Internal SSD
- Transcend MSM362I MO-300B 64 GB Internal SSD
- Transcend MTS800S M.2 64 GB Internal SSD
- Transcend MTS560T M.2 (2242) 64 GB Internal SSD
- Transcend SSD460K 2.5 in 64 GB Internal SSD
