Transcend TS64GMSA452T MO-300A 64 GB Internal SSD
- RS Stock No.:
- 175-468
- Mfr. Part No.:
- TS64GMSA452T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€172.46
(exc. VAT)
€212.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.46 |
*price indicative
- RS Stock No.:
- 175-468
- Mfr. Part No.:
- TS64GMSA452T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS64GMSA452T | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 64GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | MO-300A | |
| NAND Type | 3D TLC | |
| Self-Destruct | Yes | |
| FIPS Validated | FIPS PUB 197 | |
| Interface Type | SATA, SATA III | |
| Encryption Level | AES | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 29.85mm | |
| Standards/Approvals | BSMI, CE, FCC, RoHS, UKCA | |
| Length | 50.8mm | |
| Height | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS64GMSA452T | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 64GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor MO-300A | ||
NAND Type 3D TLC | ||
Self-Destruct Yes | ||
FIPS Validated FIPS PUB 197 | ||
Interface Type SATA, SATA III | ||
Encryption Level AES | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 29.85mm | ||
Standards/Approvals BSMI, CE, FCC, RoHS, UKCA | ||
Length 50.8mm | ||
Height 4.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 64GB Memory Size, 50.80mm Length - TS64GMSA452T
This SSD is an internal storage device designed for embedded and industrial environments, offering secure data retention and standard SATA connectivity. It uses 3D TLC NAND and fits Compact mSATA form factors for integration into systems requiring solid‑state storage with enhanced security measures.
Features and Benefits:
• AES encryption protects stored data with hardware‑based cryptography
• Self‑destruct capability enables Rapid secure data erasure
• Operates at temperatures up to 70°C for high‑temperature deployment
• Complies with FIPS PUB 197 for validated cryptographic implementation
• Supports SATA III Interface for high‑throughput host connections
• Industrial‑grade construction suited to continuous operational use
• Self‑destruct capability enables Rapid secure data erasure
• Operates at temperatures up to 70°C for high‑temperature deployment
• Complies with FIPS PUB 197 for validated cryptographic implementation
• Supports SATA III Interface for high‑throughput host connections
• Industrial‑grade construction suited to continuous operational use
Applications
• Suitable for embedded control units in industrial equipment
• Ideal for secure data logging in harsh thermal conditions
• Used with communication gateways requiring encrypted storage
• Can be used for secure boot drives in infrastructure systems
• Appropriate for on‑board storage in transport electronics
• Ideal for secure data logging in harsh thermal conditions
• Used with communication gateways requiring encrypted storage
• Can be used for secure boot drives in infrastructure systems
• Appropriate for on‑board storage in transport electronics
What physical form does the device use for Compact system integration?
It adopts an mSATA MO-300A form factor with a low‑profile 4.85 mm height.
Which environmental limits define its operational range?
The permitted operating temperature range spans from 0°C to 70°C.
What approvals and safety marks accompany the device?
It carries BSMI, CE, FCC, RoHS and UKCA approvals.
What is the available storage capacity and memory type?
It provides 64 GB of storage using 3D TLC NAND memory.
How is the device connected to a host system?
It interfaces via SATA and SATA III signalling as an internal mSATA SSD.
Related links
- Transcend TS64GMSA460T-I MO-300A 64 GB Internal SSD
- Transcend TS64GMSA460T MO-300A 64 GB Internal SSD
- Transcend MSA452T-I mSATA 64 GB Internal SSD
- Transcend MO-297 64 GB Internal SSD
- Transcend MSM362I MO-300B 64 GB Internal SSD
- Transcend MSA520I MO-300A 80 GB Internal SSD
- Transcend TS256GMSA460T MO-300A 256 GB Internal SSD
- Transcend TS256GMSA452T MO-300A 256 GB Internal SSD
