Transcend MTE720T 2280-D2-M 512 GB Internal SSD
- RS Stock No.:
- 174-311
- Mfr. Part No.:
- TS512GMTE720T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€814.64
(exc. VAT)
€1,002.01
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €814.64 |
*price indicative
- RS Stock No.:
- 174-311
- Mfr. Part No.:
- TS512GMTE720T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MTE720T | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2280-D2-M | |
| NAND Type | 3D TLC | |
| Encryption Level | 256 bit AES | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 3.58mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MTE720T | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2280-D2-M | ||
NAND Type 3D TLC | ||
Encryption Level 256 bit AES | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 80mm | ||
Width 22mm | ||
Height 3.58mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, NVMe PCIe Gen 4 x 4 Interface - TS512GMTE720T
This solid state drive offers robust performance in a compact M.2 2280 form factor. With a capacity of 512GB, it utilises NVMe technology to deliver high-speed data transfer, making it an ideal choice for demanding applications in automation, electronics, and industrial settings. Its durable design is engineered to operate efficiently within a temperature range of -40°C to +85°C, ensuring reliability under extreme conditions.
Features & Benefits
• PCIe Gen 4 x 4 interface enables rapid data access
• 3D TLC NAND provides enhanced storage longevity
• Up to 7500 MB/s sequential read speeds enhance workflow
• Dynamic Thermal Throttling protects from overheating
• Global wear levelling extends product lifespan
• Power shield function prevents data loss during outages
Applications
• Utilised for high-performance computing in industrial machinery
• Ideal for automation systems requiring fast storage solutions
• Employed in electronic devices for data-intensive tasks
• Suitable for mechanical where durability is essential
What speed can be expected from this SSD during operation?
The SSD supports sequential read speeds of up to 7500 MB/s and write speeds of up to 6700 MB/s, allowing for swift data access and improved overall performance in various applications.
How does the product ensure data integrity in harsh environments?
Featuring a wide operating temperature range from -40°C to +85°C, it is designed to withstand extreme conditions, making it suitable for industrial use without compromising reliability.
What technology is used to manage wear and prolong the drives life?
The drive incorporates global wear levelling, which ensures even distribution of write and erase cycles across the flash memory, significantly enhancing its lifespan.
Is there a specific type of data protection during sudden power loss?
Yes, the power shield function immediately halts write operations during unexpected outages, effectively safeguarding any data already written to the drive to prevent corruption.
Related links
- Transcend TS512GMTE662T M.2 TYPE 2280-D2-M 512 GB Internal SSD
- Transcend MTE720T 2280-D2-M 4 TB Internal SSD
- Transcend M.2 512 GB Internal SSD
- Transcend TS512GMTS952T M.2 TYPE 2280-D2-B-M 512 MB Internal SSD
- Transcend TS128GMTE652T M.2 2280-D2-M 128 GB Internal SSD
- Transcend TS512GMTE652T M.2 (2280) S2-M 512 GB Internal SSD
- Transcend TS512GMTE712P 2280-D5-M 512 GB Internal SSD
- Transcend MTS970A M.2 (2280) 512 GB Internal SSD
