Transcend TS128GMTE652T M.2 2280-D2-M 128 GB Internal SSD
- RS Stock No.:
- 175-013
- Mfr. Part No.:
- TS128GMTE652T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€329.59
(exc. VAT)
€405.40
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.59 |
*price indicative
- RS Stock No.:
- 175-013
- Mfr. Part No.:
- TS128GMTE652T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | PCIe | |
| Model Number | TS128GMTE652T | |
| Memory Size | 128GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 2280-D2-M | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 22.15mm | |
| Standards/Approvals | FCC, BSMI, CE, RoHS | |
| Length | 80.15mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type PCIe | ||
Model Number TS128GMTE652T | ||
Memory Size 128GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 2280-D2-M | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 22.15mm | ||
Standards/Approvals FCC, BSMI, CE, RoHS | ||
Length 80.15mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
The Transcend PCIe M.2 SSDs with high performance and quality flash memory assembled on a printed circuit board. These M.2 SSDs feature cutting-edge technology to enhance product lifespan and data retention. MTE652T is designed specifically for various applications such as Ultrabooks, industrial PCs, vehicle PCs and road surveillance recording.
RAID engine
LDPC ECC algorithm
Dynamic thermal throttling
Supports Transcend SSD Scope Pro
Related links
- Transcend TS2TMTE662T M.2 2280-D2-M 2 TB Internal SSD
- Transcend TS1TMTE662T M.2 2280-D2-M 1 TB Internal SSD
- Transcend TS128GMTS952T M.2 TYPE 2280-D2-B-M 128 GB Internal SSD
- Transcend TS512GMTE662T M.2 TYPE 2280-D2-M 512 GB Internal SSD
- Transcend MTS970T M.2 (2280) 128 GB Internal SSD
- Transcend MTE720T 2280-D2-M 512 GB Internal SSD
- Transcend MTE672A M.2 (2280) 128 GB Internal SSD
- Transcend MTS960T-I M.2 (2280) 128 GB Internal SSD
