Transcend TS2TSSD470N 2.5 in 2 TB Internal SSD
- RS Stock No.:
- 174-960
- Mfr. Part No.:
- TS2TSSD470N
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€2,234.32
(exc. VAT)
€2,748.21
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,234.32 |
*price indicative
- RS Stock No.:
- 174-960
- Mfr. Part No.:
- TS2TSSD470N
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 2TB | |
| Model Number | TS2TSSD470N | |
| Sub Type | SATA3 | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 69.85mm | |
| Length | 100mm | |
| Standards/Approvals | CE, FCC, UKCA, BSMI | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 2TB | ||
Model Number TS2TSSD470N | ||
Sub Type SATA3 | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Width 69.85mm | ||
Length 100mm | ||
Standards/Approvals CE, FCC, UKCA, BSMI | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 2 TB Capacity, 2.5 in Form Factor - TS2TSSD470N
This solid state drive offers advanced storage capabilities for high-performance applications, featuring a 2TB capacity and compact 2.5-inch form factor. Designed for internal use in PCs, it employs cutting-edge 3D NAND technology, ensuring robust reliability even in demanding environments. The device operates efficiently within a temperature range of -40 to +85°C, making it suitable for various industrial applications.
Features & Benefits
• SATA III 6GB/s interface for rapid data transfer rates
• 3D NAND technology enhances storage endurance and performance
• Dynamic Thermal Throttling maintains optimal operating conditions
• Built-in power shield function protects data during outages
• Global wear-levelling extends SSD lifespan through even data management
• Supports S.M.A.R.T. function for proactive monitoring of drive health
Applications
• Ideal for automation and control systems requiring rapid data access
• Suitable for industrial computers operating in extreme temperatures
• Used in electronic devices needing consistent and reliable storage
• Compatible with embedded systems in electrical and mechanical engineering
How does this drive maintain performance under high temperatures?
The solid state drive employs Dynamic Thermal Throttling, reducing operating speeds to manage temperature effectively and protect components, thus ensuring sustained performance in challenging conditions.
What features contribute to the longevity of this SSD?
Global wear-levelling and advanced garbage collection effectively distribute workload across memory cells, enhancing the drive's endurance and reliability throughout its operational lifespan.
Can this SSD be used for data-intensive applications?
Yes, with sequential read speeds of 560MB/s and write speeds of 510MB/s, it is well-equipped to handle data-heavy tasks, making it suitable for various demanding applications.
What kind of error correction technology is incorporated?
The drive features LDPC ECC (Low-Density Parity-Check Error Correction Code), which enhances data integrity by detecting and correcting errors during read and write operations, thus ensuring reliable data storage.
How does the power shield function protect data?
In the event of sudden power loss, the power shield function halts new write commands and secures the firmware and existing data, preventing corruption and data loss.
Related links
- Transcend 2.5 in 2 TB Internal SSD
- Transcend SSD250N 2.5 in 2 TB Internal SSD
- Transcend SSD460K 2.5 in 2 TB Internal SSD
- Transcend TS2TSSD472K 2.5 in 2 TB Internal SSD
- Transcend TS2TUTE210T 2.5 in 2 TB Internal SSD
- Transcend TS2TSSD452K 2.5 in 2 TB Internal SSD
- Transcend SSD470K 2.5 in 2 TB Internal SSD
- Transcend SSD452K2 2.5 in 2 TB Internal SSD
