Transcend TS2TSSD472K 2.5 in 2 TB Internal SSD
- RS Stock No.:
- 175-237
- Mfr. Part No.:
- TS2TSSD472K
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,907.98
(exc. VAT)
€2,346.82
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,907.98 |
*price indicative
- RS Stock No.:
- 175-237
- Mfr. Part No.:
- TS2TSSD472K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 2TB | |
| Model Number | TS2TSSD472K | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Encryption Level | AES | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 100.45mm | |
| Width | 69.85mm | |
| Standards/Approvals | CE, BSMI, FCC, RoHS 2.0, UKCA | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 2TB | ||
Model Number TS2TSSD472K | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Encryption Level AES | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 100.45mm | ||
Width 69.85mm | ||
Standards/Approvals CE, BSMI, FCC, RoHS 2.0, UKCA | ||
Height 7mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Memory Size, SATA III Interface Type - TS2TSSD472K
This SSD is an internal storage device designed for industrial environments, providing solid-state data storage via a SATA III 6Gb/s interface. It uses 3D NAND memory and AES encryption to secure stored data while operating across an extended temperature range, making it suitable for embedded and enterprise contexts where consistent, Compact storage is required.
Features and Benefits:
• 2TB capacity enables large data sets to be stored locally
• SATA III 6Gb/s Interface delivers fast host connectivity
• AES hardware encryption protects data at rest
• Industrial temperature tolerance supports -40°C to 85°C operation
• 3D NAND flash offers dense, Durable memory cells
• SATA III 6Gb/s Interface delivers fast host connectivity
• AES hardware encryption protects data at rest
• Industrial temperature tolerance supports -40°C to 85°C operation
• 3D NAND flash offers dense, Durable memory cells
Applications
• Suitable for industrial control systems requiring local storage
• Used with enterprise servers needing internal SATA expansion
• Ideal for edge computing in temperature‑extreme locations
• Can be used for ruggedised storage in transportation systems
• Used with enterprise servers needing internal SATA expansion
• Ideal for edge computing in temperature‑extreme locations
• Can be used for ruggedised storage in transportation systems
What form factor does it use and how does that affect installation?
It is a 2.5in drive and fits standard 2.5in bays in industrial and server chassis.
Which approvals indicate regulatory acceptance for deployment?
It holds CE, BSMI, FCC, RoHS 2.0 and UKCA approvals for broad market compliance.
How thin is the drive for tight internal spaces?
The drive has a height of 7mm suitable for slim 2.5in slots.
What connector compatibility should be expected for host systems?
It uses the SATA3 sub‑type Interface compatible with SATA III 6Gb/s hosts.
What physical footprint will the drive occupy inside equipment?
Its footprint measures 100.45mm in length and 69.85mm in width for mounting considerations.
Related links
- Transcend TS2TSSD472K-I 2.5 in 2 TB Internal SSD
- Transcend 2.5 in 2 TB Internal SSD
- Transcend SSD250N 2.5 in 2 TB Internal SSD
- Transcend SSD460K 2.5 in 2 TB Internal SSD
- Transcend TS2TSSD470N 2.5 in 2 TB Internal SSD
- Transcend TS2TUTE210T 2.5 in 2 TB Internal SSD
- Transcend TS2TSSD452K 2.5 in 2 TB Internal SSD
- Transcend SSD470K 2.5 in 2 TB Internal SSD
